Arrow Electronic Components Online
AM4T1203DH35Z|AIMTEC|simage
AM4T1203DH35Z|AIMTEC|limage
Convertitori DC-DC e moduli di regolazione della commutazione

AM4T-1203DH35Z

Module DC-DC 12VIN 2-OUT -3.3V/3.3V -0.6A/0.6A 4W 8-Pin DIP Module Bulk

Aimtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -3.3|3.3
  • Output Current (A)
    -0.6|0.6
  • Output Power (W)
    4
  • Minimum Isolation Voltage
    3500VDC
  • Maximum Switching Frequency (kHz)
    266(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1.5%(Typ)
  • Line Regulation
    0.5%(Typ)
  • Efficiency (%)
    73
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    21.35
  • Package Length
    32.25
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    8
  • Lead Shape
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione