Arrow Electronic Components Online
AM1LS0512DJZ|AIMTEC|simage
AM1LS0512DJZ|AIMTEC|limage
Convertitori DC-DC e moduli di regolazione della commutazione

AM1LS-0512DJZ

Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin SMD Module

Aimtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1500VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    270(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    1.4
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7 mm
  • Package Width
    8.5 mm
  • Package Length
    15.24 mm
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione