Alimentatori AC-DC
ABC180-1012L
AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 180W 12-Pin
Bel Power SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
10(Convection)|15(Forced Air)
Output Power (W)
180
Minimum AC Input Voltage (V)
80
Maximum AC Input Voltage (V)
264
Typical DC Input Voltage (V)
390
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
2%
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
200
Mounting
Screw
Package Height
19.05
Package Width
50.8
Package Length
101.6
PCB changed
12
Pin Count
12