커넥터 RF
901-10565
901-10565 Amphenol RF Connectors SMA Adapter 0Hz to 18GHz 50Ohm ST RCP/PL Gold Bag - Arrow.com
Amphenol RFSpecifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.15
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
12.85
Product Length (mm)
27.43
Quantità Ordine