Connector Headers and PCB Receptacles
801-41-036-62-001000
Conn Socket Strip RCP 36 POS 2.54mm Press Fit ST Top Entry Thru-Hole
Mill-Max Mfg. CorpSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
36
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
4.5
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
91.44
Product Depth (mm)
2.54
Product Height (mm)
7.01
Tail Length (mm)
2.99
Mounting
Through Hole
We don't have prices now, please check later.
Quantità Ordine

