Condensatori in ceramica multitstrato
800B5R6BW500XTV
Cap Ceramic 5.6pF 500V C0G 0.1pF Pad SMD 125°C Ultra Low ESR T/R
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
5.6pF
Tolerance
0.1pF
Voltage
500VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 1.78
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
1.78(Max)

