Arrow Electronic Components Online
7731542436LF|FCI|limage
7731542436LF|FCI|simage
Connector Headers and PCB Receptacles

77315-424-36LF

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    36
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1500VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bag
  • Product Length (mm)
    91.44
  • Product Depth (mm)
    10.79
  • Product Height (mm)
    2.4
  • Tail Length (mm)
    2.85
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources