Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
Stato del componente
Active
Codice HTS
8538.90.10.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Analog Input Module
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Product Height (mm)
100
Product Depth (mm)
69.8
Product Length (mm)
12
Product Weight (g)
51.2
Maximum Storage Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Packaging
Box

