Arrow Electronic Components Online
750304|WAGO|simage
750304|WAGO|limage
Prodotti vari

750-304

Interbus Fieldbus Coupler Digital And Analog Signals For Din 35 Rail

WAGO
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • Stato del componente
    Active
  • Codice HTS
    8517.62.00.90
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Height (mm)
    100
  • Product Depth (mm)
    71.1
  • Product Length (mm)
    50.5
  • Product Weight (g)
    187
  • Maximum Storage Temperature (°C)
    85
  • Minimum Storage Temperature (°C)
    -25
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources