Condensatori in ceramica multitstrato
700B4R7BTN500XC100
Cap Ceramic 4.7pF 500V C0G 0.1pF Pad SMD 1111 175°C
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
4.7pF
Tolerance
0.1pF
Voltage
500VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)