Arrow Electronic Components Online
68461103HLF|FCI|simage
68461103HLF|FCI|limage
Connector Headers and PCB Receptacles

68461-103HLF

Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Amphenol Communications Solutions
Schede tecniche 

You may be eligible for better pricing on this part. Login in to check

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1500VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    19.62
  • Product Height (mm)
    2.41
  • Tail Length (mm)
    8.13
  • Mounting
    Through Hole
  • Family/Series
    68461
  • ROHS Version
    2011/65/EU, 2015/863
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione