Arrow Electronic Components Online
6721SNDR2CP5080B2C12029Z62T|EVEC|simage
6721SNDR2CP5080B2C12029Z62T|EVEC|limage
LED

67-21S/NDR2C-P5080B2C12029Z6/2T

LED Uni-Color Red 2-Pin PLCC

EVERLIGHT Electronics Co., Ltd
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    67-21S/NDR2C-P5080B2C1202
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    100mW(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    60
  • Maximum Forward Voltage (V)
    2.9
  • Maximum Power Dissipation (mW)
    175
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.5
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Al momento non sono disponibili prezzi. Riprova più tardi.

Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione