Soppressori di tensioni transitorie (TVS)
5KP8.5CA
TVS Diode Single Bi-Dir 8.5V 5KW 2-Pin Case D-6
EIC SemiconductorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
9.44
Maximum Clamping Voltage (V)
14.4
Maximum Reverse Stand-Off Voltage (V)
8.5
Maximum Peak Pulse Current (A)
347
Maximum Reverse Leakage Current (uA)
100
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
5000(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max) mm
Mounting
Through Hole
Package Length
9.1(Max) mm
PCB changed
2
Supplier Package
Case D-6
Pin Count
2
Lead Shape
Through Hole
Al momento non sono disponibili prezzi. Riprova più tardi.
Quantità Ordine

