Arrow Electronic Components Online
5414651-3|TE|simage
5414651-3|TE|originalImage
Connettori RF

5414651-3

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Tube

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Voltage Rating
    1500VDC
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Packaging
    Tube
  • Product Length (mm)
    34.93
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione