Custodie filo connettore dedicato
5055650200
Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Natural Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
2.2/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
4.5
Product Depth (mm)
4.12
Product Height (mm)
6.13
Keyed
Yes
Mounting
Cable Mount

