Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Single
Dielectric Strength (V/mm)
19.68K
Inside Diameter Before Shrinking (mm)
4.8
Inside Diameter After Shrinking (mm)
2.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Packaging
Box
Product Thickness (mm)
0.51
Factory Product Length (mm)
1200
Shrinkage Temperature (°C)
95
Shrink Ratio
2:1