Connector Headers and PCB Receptacles
5025840472
Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.5
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Product Weight (g)
0.503
Product Length (mm)
10.3
Product Depth (mm)
7.4
Product Height (mm)
9.7
Tradename
CLIK-Mate
Mounting
Surface Mount

