Arrow Electronic Components Online
4302H15V|VCC|simage
4302H15V|VCC|limage
LED

4302H1-5V

LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bag

VCC (Visual Communications Company, LLC)
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    8mcd
  • Peak Wavelength (nm)
    635
  • Maximum Forward Current (mA)
    15
  • Maximum Forward Voltage (V)
    7.5
  • Minimum Operating Temperature (°C)
    -40
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    5.84
  • Mounting
    Through Hole
  • Package Height
    8.81
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione