Programmable Logic Development Boards and Kits
410-346-10
XC7Z010-1CLG400C FPGA Development Board 650MHz 512MB RAM 16MB SPI Flash
DigilentSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A992.c
Stato del componente
Active
Codice HTS
8471.50.01.50
Type
Development Board
Supported Device
XC7Z010-1CLG400C
Supported Device Technology
FPGA
Program Memory Size
16MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
512MB
JTAG Support
Yes
UART
1
SPI
1
I2C
1
Ethernet
1
Display Interface
HDMI
Audio Interfaces
Yes
Push Buttons and Switches
6
Number of LEDs
6
Quantità Ordine