Connector Headers and PCB Receptacles
326-91-129-41-002000
Conn Socket Strip SKT 29 POS 2.54mm Solder ST Top Entry Thru-Hole
Mill-MaxSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
29
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
73.66
Product Depth (mm)
2.54
Product Height (mm)
4.9
Tail Length (mm)
3.2
Mounting
Through Hole

