Specifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Wire Ferrule Terminal
Termination Method
Crimp
Body Orientation
Right Angle
Plating
Galvanized Tin
Wire Size (AWG)
18-22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Insulated
Product Weight (g)
0.313
Product Length (mm)
18.5
Product Depth (mm)
7.5
Color
Blue
Mounting
Cable Mount