Blocchi terminali connettore
3002605
Conn Fuse Modular Terminal Block 5 POS 6.2mm Spring Clamp 6.3A
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
6.2
Number of Rows
5
Number of Circuits
5
Termination Method
Spring Clamp
Maximum Current Rating (A)
6.3
Maximum Voltage Rating
275V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
31.8
Product Length (mm)
6.2
Product Depth (mm)
6.2
Product Height (mm)
118.5
Housing Color
Black