Arrow Electronic Components Online
2N7002KT1GE3|VISHAY|simage
2N7002KT1GE3|VISHAY|limage
MOSFET

2N7002K-T1-GE3

Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.3
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    2000@10V
  • Typical Gate Charge @ Vgs (nC)
    0.4@4.5V
  • Typical Input Capacitance @ Vds (pF)
    30@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2.5@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    6
  • Maximum Power Dissipation (mW)
    350
  • Typical Turn-Off Delay Time (ns)
    35(Max)
  • Typical Turn-On Delay Time (ns)
    25(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1000@10V|1100@8V|1300@6V|2100@4V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.35
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    0.8
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    350
  • Typical Gate Plateau Voltage (V)
    3.3
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.3
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione