Arrow Electronic Components Online
250208|WAGO|simage
250208|WAGO|limage
Blocchi terminali connettore

250-208

Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 8A Box

WAGO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    3.9
  • Product Length (mm)
    29.5
  • Product Depth (mm)
    12
  • Product Height (mm)
    13.1
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione