Arrow Electronic Components Online
242107|AMPHENOLRF|simage
242107|AMPHENOLRF|limage
Connettori RF

242107

Conn SMA-TNC Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold

Amphenol RF
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA-TNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    12
  • Product Length (mm)
    21.34

Documentazione e Risorse

Schede tecniche
Risorse di progettazione