Arrow Electronic Components Online
231539001000|WAGO|limage
231539001000|WAGO|simage
Connector Headers and PCB Receptacles

231-539/001-000

Conn Wire to Board HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Box

WAGO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    48.84
  • Product Depth (mm)
    12
  • Product Height (mm)
    8.4
  • Mounting
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione