Condensatori in ceramica multitstrato
2220YA250562KSTSYX
Cap Ceramic Suppression X1/Y2 0.0056uF 305VAC X7R 10% Pad SMD 2220 FlexiCap 125°C T/R Automotive AEC-Q200
Syfer TechnologyProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
0.0056uF
Tolerance
10%
Voltage
1000VDC|305VAC|250VAC
Dielectric
X7R
Technology
FlexiCap
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Suppression Class
X1/Y2
Size (mm)
5.7 X 5 X 2.54
Package/Case
2220
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
2.54(Max)

