Arrow Electronic Components Online
1N4980JANTXV|SENSITRN|simage
1N4980JANTXV|SENSITRN|limage
Zener

1N4980JANTXV

Zener Diode Single 82V 80Ohm 5000mW 2-Pin Case 5W T/R

Sensitron Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    82
  • Maximum Voltage Regulation (mV)
    6600
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    15
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Regulator Current (mA)
    58
  • Maximum Zener Impedance (Ohm)
    80
  • Maximum Power Dissipation @ 25C (mW)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.1%/°C(Max)
  • Packaging
    Tape and Reel
  • Diameter
    4.7(Max)
  • Mounting
    Through Hole
  • Package Length
    4.95(Max)
  • PCB changed
    2
  • Supplier Package
    Case 5W
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione