Arrow Electronic Components Online
16SEPC270M|PANASONI|simage
16SEPC270M|PANASONI|limage
Condensatori in alluminio polimerico

16SEPC270M

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5A 5000h 105°C Bulk

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.011
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    5
  • IL (uA)
    864@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Large Capacitance|Low Profile|Small Size|Super Low ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    12(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione