Condensatori a film
104MPR400K
Cap Film 0.1uF 400V PP 10%( 18 X 7.5 X 12.5mm) Radial 15mm 105°C
Illinois CapacitorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.1uF
Tolerance
10%
Voltage
400VDC|220VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 7.5 X 12.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
18(Max)
Product Depth (mm)
7.5(Max)
Product Height (mm)
12.5(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
14(Max)
Quantità Ordine

