Arrow Electronic Components Online
1041051000|MOLEX|limage
1041051000|MOLEX|simage
Custodie filo connettore dedicato

1041051000

Conn Housing RCP 10 POS 1.25mm Crimp ST Cable Mount IllumiMate™ T/R

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.25
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.271
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    7.45
  • Product Height (mm)
    4.3
  • Tradename
    IllumiMate™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources