Connector Headers and PCB Receptacles
10164279-124111LF
Conn Wire to Board HDR 12Power/4Signal POS 3mm/2mm Solder RA Thru-Hole T/R
Amphenol Communications SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12Power/4Signal
Number of Rows
2/1
Termination Method
Solder
Terminal Pitch (mm)
3/2
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
12
Maximum Voltage Rating
12VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5/10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Weight (g)
2.06
Product Length (mm)
18.85
Product Depth (mm)
12.24
Product Height (mm)
11.21
Mounting
Through Hole

