Condensatori in ceramica multitstrato
100B131GP300XC100
Cap Ceramic 130pF 300V P90 2% Pad SMD 1111 175°C
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
130pF
Tolerance
2%
Voltage
300VDC
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.79 X 2.79 X 2.59
Package/Case
1111
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Product Length (mm)
2.79
Product Depth (mm)
2.79
Product Height (mm)
2.59(Max)

