Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
12
Number of Rows
12
Termination Method
Crimp
Terminal Pitch (mm)
6.35
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Row Spacing (mm)
6.35
Mounting
Panel Mount

