Connector Headers and PCB Receptacles
1-1658622-3
Conn IDC Connector RCP 44 POS 1.27mm IDT RA Cable Mount Box/Carton
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
44
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
150
Packaging
Box|Carton
Product Length (mm)
60.45
Product Depth (mm)
7.49
Product Height (mm)
11.78
Contact Plating Thickness
(0.76/1.27)um
Mounting
Cable Mount

