Custodie filo connettore dedicato
1-1394916-2
Conn Housing 2 POS 6mm Crimp ST Cable Mount Black
TE ConnectivitySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Housing
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Length (mm)
24.7
Product Depth (mm)
17.1
Product Height (mm)
35.75
Mounting
Cable Mount

