Arrow Electronic Components Online
0AMA0080TD|BEL_FUSE|simage
0AMA0080TD|BEL_FUSE|limage
Fusibili

0AMA-0080-TD

Fuse Cartridge Fast Acting 0.08A 250V Holder Cartridge 3 X 8.4mm Ceramic T/R

Bel
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Electrical Connections and Components|Hazardous Locations and Environments|Intrinsically Safe Network Barriers
  • Fuse Size (mm)
    3 X 8.4
  • Current Rating (A)
    0.08
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    250
  • Typical Melting I2t (A²S)
    0.00018
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    8.7
  • Product Diameter (mm)
    3
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentazione e Risorse

Schede tecniche
Risorse di progettazione