Condensatori in ceramica multitstrato
08052A561GAT4A
Cap Ceramic 560pF 200V C0G 2% Pad SMD 0805 125°C T/R
KYOCERA AVX Components CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
560pF
Tolerance
2%
Voltage
200VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2.01 X 1.25 X 1.4
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.4(Max)

