Contatti del connettore
0462-0-15-15-11-27-04-0
Contact SKT 11 Size Press Fit ST Thru-Hole Bulk
Mill-Max Mfg. CorpSpecifiche Tecniche del Prodotto
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Connector Type
Connector Socket
Contact Type
Signal
Gender
SKT
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.36
Product Depth (mm)
1.39
Product Height (mm)
1.39
Contact Size
11
Mounting
Through Hole
Quantità Ordine