Custodie filo connettore dedicato
0355071400
Conn Housing F 14 POS 2mm Crimp ST Cable Mount Natural Sherlock™ Bag
MolexOther Part Names : 355071400
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
14
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.546
Product Length (mm)
30.3
Product Depth (mm)
6.3
Product Height (mm)
7.8
Tradename
Sherlock™
Mounting
Cable Mount

