Fusibili
0326003.MXP
Fuse Cartridge Slow Blow Acting 3A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
LittelfuseSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
6.3 X 32
Current Rating (A)
3
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Typical Melting I2t (A²S)
200
Typical Cold Resistance (Ohm)
0.0605
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder
Quantità Ordine

