Arrow Electronic Components Online
ZY22|EICSEMI|simage
ZY22|EICSEMI|limage
Zener

ZY22

Zener Diode Single 22V 6% 15Ohm 2000mW 2-Pin DO-41

EIC Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    22
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    2000
  • Test Current (mA)
    25
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    66
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Power Dissipation @ 25C (mW)
    2000
  • Maximum Noise Density (uV/rtHz)
    0.085
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    0.085%/K
  • Diameter
    2.74(Max)
  • Mounting
    Through Hole
  • Package Length
    5.2(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione