Interruptores de Acción Rápida
ZMCHM9L3L
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.2A 125VAC 60VDC 0.88N Thru-Hole PC Pins Automotive Bulk
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
No
Switch Configuration
N.O./N.C.
Switch Function
Momentary
Actuator Style
Leaf Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.2@60VDC
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
12.8
Body Depth (mm)
6.6
Body Height (mm)
5.8
Operating Force (N)
0.88