Arrow Electronic Components Online
YC324FK077K15L|YAGEO|simage
YC324FK077K15L|YAGEO|limage
Reti e array di resistori

YC324-FK-077K15L

Res Thick Film Array 7.15K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R

YAGEO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    7.15K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    200
  • Power Rating per Resistor (W)
    0.125 (1/8)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    2012
  • Case Size per Element
    1206
  • Termination Style
    Convex
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2012(4 X 1206)
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione