Arrow Electronic Components Online
YC248JR07150RL|YAGEO|simage
YC248JR07150RL|YAGEO|limage
Reti e array di resistori

YC248-JR-07150RL

Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

YAGEO
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Array
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    150
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Circuit Designator
    ISOL
  • Special Features
    High Reliability
  • Case Style
    Epoxy
  • Case Size
    1606
  • Case Size per Element
    0602
  • Termination Style
    Convex
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    0.5
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1606(8 X 0602)
  • Product Length (mm)
    4
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.45
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione