Terminali connettore
YA6C2TC14E1
Copper Compression Lug 2 Hole w/o Inspection Window 6 AWG 1/4in Stud 1in Stud Hole Spacing Long Barrel Tin Plated
BURNDYSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6.35
Plating
Tin
Wire Size (AWG)
6
Maximum Voltage Rating
35000V
Packaging
Carton
Product Length (mm)
77
Color
Blue
Tradename
HYLUG™
Mounting
Cable Mount

