Arrow Electronic Components Online
XV107M025A9HAAKPLP|KEMET|simage
XV107M025A9HAAKPLP|KEMET|limage
Capacitor Aluminum Electrolytic

XV107M025A9HAAKPLP

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.3A 3000h 105°C T/R

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.34
  • Equivalent Series Resistance Type
    Ultra Low
  • Maximum Impedance (Ohm)
    0.34@20°C@100kHz
  • IR (mA)
    0.3
  • IL (uA)
    25@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
  • Diameter Tolerance (mm)
    ±0.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione