Arrow Electronic Components Online
XPERDOL1000000901|CREELED|simage
XPERDOL1000000901|CREELED|limage
LED

XPERDO-L1-0000-00901

LED Uni-Color Orange Automotive 2-Pin SMD EP T/R

Cree LED
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    80.6lm(Min)
  • Dominant Wavelength (nm)
    620(Max)
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    1000
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    1(Max)
  • Typical Forward Voltage (V)
    2.1
  • Maximum Junction Temperature (°C)
    150
  • Internal Protection
    No
  • Maximum Operating Temperature (°C)
    150
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    25
  • Temperature Coefficient of Voltage (mV/°C)
    -1.8
  • Supplier Color
    Red Orange
  • Special Color
    Red Orange
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    Xlamp®
  • Mounting
    Surface Mount
  • Package Width
    3.45 mm
  • Package Length
    3.45 mm
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione