Arrow Electronic Components Online
Indicatori e allarmi audio

XL-2835-TF-LW150-R

Audio Indicator Piezo 3VDC 28VDC 6mA 12VDC 95dBAdBA 3000Hz to 4000Hz Flange Mount Wire Lead

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4000
  • Frequency Range (Hz)
    3000 to 4000
  • Minimum Sound Pressure (dBA)
    95dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    6
  • Mounting
    Flange Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    39.5
  • Product Depth (mm)
    28
  • Product Height (mm)
    25.4

Documentation and Resources

Datasheets
Design resources