LED
XI3030/KK3C-H5757S1S5S2Z15/2T(ARW)
LED Uni-Color White 2-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
2
Lens Shape Type
Square
Mounting Orientation
Top Mount
Luminous Flux
110lm
Viewing Angle (°)
120
Maximum Forward Current (mA)
240
Maximum Forward Voltage (V)
7
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Maximum Color Temperature
6020K
Supplier Color
White
Color Rendering Index
80
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.63
Package Width
3
Package Length
3
PCB changed
2
Supplier Package
SMD
Pin Count
2